
250BXG100MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-250BXG100MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 250BXG100MEFC16X25 |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXN401ELL101ML25S | Chemi-Con | 4 | 565-EKXN401ELL101ML25S-ND | kr.27.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.61000 | kr.14.61 |
| 10 | kr.9.58900 | kr.95.89 |
| 50 | kr.7.50480 | kr.375.24 |
| 100 | kr.6.84460 | kr.684.46 |
| 600 | kr.5.61013 | kr.3,366.08 |
| 1.200 | kr.5.27019 | kr.6,324.23 |
| 3.000 | kr.4.90752 | kr.14,722.56 |
| 5.400 | kr.4.71768 | kr.25,475.47 |
| Unit Price without VAT: | kr.14.61000 |
|---|---|
| Unit Price with VAT: | kr.18.26250 |

