22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250BXC22MEFCT810X16

DigiKey Part Number
1189-4160-1-ND - Cut Tape (CT)
1189-4160-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
250BXC22MEFCT810X16
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250BXC22MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
188 mA @ 120 Hz
Ripple Current @ High Frequency
470 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.98400kr.29.84
50kr.2.23760kr.111.88
100kr.2.00170kr.200.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.67026kr.835.13
1.000kr.1.53561kr.1,535.61
1.500kr.1.46763kr.2,201.45
2.500kr.1.39179kr.3,479.48
3.500kr.1.34721kr.4,715.23
5.000kr.1.30415kr.6,520.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000