Similar

230YXF22MEFC10X16 | |
|---|---|
DigiKey Part Number | 230YXF22MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 230YXF22MEFC10X16 |
Description | CAP ALUM 22UF 20% 230V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 230 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 230YXF22MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 230 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.52790 | kr.1,527.90 |
| Unit Price without VAT: | kr.1.52790 |
|---|---|
| Unit Price with VAT: | kr.1.90988 |


