
220VXH1000MEFC25X45 | |
|---|---|
DigiKey Part Number | 220VXH1000MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 220VXH1000MEFC25X45 |
Description | CAP ALUM 1000UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220VXH1000MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.975 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.38.16000 | kr.7,632.00 |
| Unit Price without VAT: | kr.38.16000 |
|---|---|
| Unit Price with VAT: | kr.47.70000 |

