
50MXC6800MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-50MXC6800MEFCSN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 50MXC6800MEFCSN25X45 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXC6800MEFCSN25X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.795 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.26000 | kr.47.26 |
| 10 | kr.29.91200 | kr.299.12 |
| 50 | kr.27.32100 | kr.1,366.05 |
| 200 | kr.23.95430 | kr.4,790.86 |
| 600 | kr.22.04558 | kr.13,227.35 |
| 1.000 | kr.21.33262 | kr.21,332.62 |
| 2.600 | kr.20.23526 | kr.52,611.68 |
| Unit Price without VAT: | kr.47.26000 |
|---|---|
| Unit Price with VAT: | kr.59.07500 |

