200VXR330MEFC25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 94
Unit Price: kr.4.72000
Datasheet

Direct


Nichicon
In Stock: 262
Unit Price: kr.3.36000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.1.62585
Datasheet

Similar


Nichicon
In Stock: 257
Unit Price: kr.3.86000
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200VXR330MEFC25X25

DigiKey Part Number
200VXR330MEFC25X25-ND
Manufacturer
Manufacturer Product Number
200VXR330MEFC25X25
Description
CAP ALUM 330UF 20% 200V SNAP TH
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200VXR330MEFC25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.11.41580kr.2,283.16
Manufacturers Standard Package
Unit Price without VAT:kr.11.41580
Unit Price with VAT:kr.14.26975