
200VXH680MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-2839-ND |
Manufacturer | |
Manufacturer Product Number | 200VXH680MEFCSN22X40 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXH680MEFCSN22X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.33 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.67000 | kr.30.67 |
| 10 | kr.20.96800 | kr.209.68 |
| 50 | kr.16.95720 | kr.847.86 |
| 200 | kr.16.82475 | kr.3,364.95 |
| 600 | kr.13.33035 | kr.7,998.21 |
| 1.000 | kr.12.83987 | kr.12,839.87 |
| 2.600 | kr.12.08472 | kr.31,420.27 |
| 5.000 | kr.11.66914 | kr.58,345.70 |
| Unit Price without VAT: | kr.30.67000 |
|---|---|
| Unit Price with VAT: | kr.38.33750 |

