
200VXH470MEFCSN25X25 | |
|---|---|
DigiKey Part Number | 1189-2021-ND |
Manufacturer | |
Manufacturer Product Number | 200VXH470MEFCSN25X25 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXH470MEFCSN25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.355 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2D471MELA25 | Nichicon | 259 | 493-7840-ND | kr.30.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.74000 | kr.34.74 |
| 10 | kr.23.92100 | kr.239.21 |
| 50 | kr.19.43460 | kr.971.73 |
| 200 | kr.16.84570 | kr.3,369.14 |
| 600 | kr.15.37703 | kr.9,226.22 |
| 1.000 | kr.14.82825 | kr.14,828.25 |
| 2.600 | kr.13.98353 | kr.36,357.18 |
| Unit Price without VAT: | kr.34.74000 |
|---|---|
| Unit Price with VAT: | kr.43.42500 |

