
200VXH1000MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-2836-ND |
Manufacturer | |
Manufacturer Product Number | 200VXH1000MEFCSN25X45 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXH1000MEFCSN25X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.63 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.945 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.97000 | kr.38.97 |
| 10 | kr.27.03200 | kr.270.32 |
| 50 | kr.22.55780 | kr.1,127.89 |
| 200 | kr.17.01665 | kr.3,403.33 |
| 600 | kr.16.08700 | kr.9,652.20 |
| Unit Price without VAT: | kr.38.97000 |
|---|---|
| Unit Price with VAT: | kr.48.71250 |

