200USG470MEFCSN25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.74815
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.18.09050
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.86080
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.66030
Datasheet

Parametric Equivalent


Rubycon
In Stock: 53
Unit Price: kr.40.44000
Datasheet

Upgrade


Nichicon
In Stock: 494
Unit Price: kr.29.64000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 88
Unit Price: kr.20.90000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.24.88000
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200USG470MEFCSN25X25

DigiKey Part Number
1189-3824-ND
Manufacturer
Manufacturer Product Number
200USG470MEFCSN25X25
Description
CAP ALUM 470UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
200USG470MEFCSN25X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.93 A @ 120 Hz
Ripple Current @ High Frequency
2.985 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.16.38395kr.3,276.79
Manufacturers Standard Package
Unit Price without VAT:kr.16.38395
Unit Price with VAT:kr.20.47994