
200USG330MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 1189-3879-ND |
Manufacturer | |
Manufacturer Product Number | 200USG330MEFCSN20X25 |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USG330MEFCSN20X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.44 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.98000 | kr.34.98 |
| 10 | kr.24.11300 | kr.241.13 |
| 50 | kr.19.61400 | kr.980.70 |
| 200 | kr.17.01730 | kr.3,403.46 |
| 600 | kr.15.54507 | kr.9,327.04 |
| 1.000 | kr.14.99489 | kr.14,994.89 |
| 2.600 | kr.14.14803 | kr.36,784.88 |
| Unit Price without VAT: | kr.34.98000 |
|---|---|
| Unit Price with VAT: | kr.43.72500 |

