
200USG1500MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-3877-ND |
Manufacturer | |
Manufacturer Product Number | 200USG1500MEFCSN25X50 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USG1500MEFCSN25X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.87 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.805 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.82000 | kr.42.82 |
| 10 | kr.29.86700 | kr.298.67 |
| 50 | kr.24.50600 | kr.1,225.30 |
| 200 | kr.21.41320 | kr.4,282.64 |
| 600 | kr.19.65993 | kr.11,795.96 |
| 1.000 | kr.19.00483 | kr.19,004.83 |
| 2.600 | kr.17.99665 | kr.46,791.29 |
| Unit Price without VAT: | kr.42.82000 |
|---|---|
| Unit Price with VAT: | kr.53.52500 |

