Direct

200USG1200MEFCSN25X45 | |
|---|---|
DigiKey Part Number | 1189-3876-ND |
Manufacturer | |
Manufacturer Product Number | 200USG1200MEFCSN25X45 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 200USG1200MEFCSN25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.25 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A2128M000 | TDK | 526 | 495-7495-ND | kr.63.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.47125 | kr.3,694.25 |
| Unit Price without VAT: | kr.18.47125 |
|---|---|
| Unit Price with VAT: | kr.23.08906 |


