330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200PX330MEFC18X40

DigiKey Part Number
1189-200PX330MEFC18X40-ND
Manufacturer
Manufacturer Product Number
200PX330MEFC18X40
Description
CAP ALUM 330UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200PX330MEFC18X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.13000kr.27.13
10kr.18.42800kr.184.28
50kr.14.82500kr.741.25
200kr.12.74555kr.2,549.11
600kr.11.56563kr.6,939.38
1.000kr.11.12461kr.11,124.61
2.600kr.10.44576kr.27,158.98
5.000kr.10.07205kr.50,360.25
Manufacturers Standard Package
Unit Price without VAT:kr.27.13000
Unit Price with VAT:kr.33.91250