
200MXG680MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-3820-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG680MEFCSN25X30 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG680MEFCSN25X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.775 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.00000 | kr.47.00 |
| 10 | kr.32.96700 | kr.329.67 |
| 50 | kr.27.15380 | kr.1,357.69 |
| 200 | kr.23.80355 | kr.4,760.71 |
| 600 | kr.21.90412 | kr.13,142.47 |
| 1.000 | kr.21.19444 | kr.21,194.44 |
| 2.600 | kr.20.10236 | kr.52,266.14 |
| Unit Price without VAT: | kr.47.00000 |
|---|---|
| Unit Price with VAT: | kr.58.75000 |

