
200MXG1200MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-3811-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG1200MEFCSN25X50 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG1200MEFCSN25X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.26 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.03000 | kr.59.03 |
| 10 | kr.41.94900 | kr.419.49 |
| 50 | kr.34.88400 | kr.1,744.20 |
| 200 | kr.30.81480 | kr.6,162.96 |
| 600 | kr.28.50815 | kr.17,104.89 |
| 1.000 | kr.27.64643 | kr.27,646.43 |
| Unit Price without VAT: | kr.59.03000 |
|---|---|
| Unit Price with VAT: | kr.73.78750 |

