
200MXG1000MEFCSN30X30 | |
---|---|
DigiKey Part Number | 1189-3810-ND |
Manufacturer | |
Manufacturer Product Number | 200MXG1000MEFCSN30X30 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXG1000MEFCSN30X30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.58.24000 | kr.58.24 |
10 | kr.41.33800 | kr.413.38 |
50 | kr.34.36280 | kr.1,718.14 |
100 | kr.32.16770 | kr.3,216.77 |
500 | kr.28.40000 | kr.14,200.00 |
1.000 | kr.27.21626 | kr.27,216.26 |
Unit Price without VAT: | kr.58.24000 |
---|---|
Unit Price with VAT: | kr.72.80000 |