
200LLE3R3MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-1180-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE3R3MEFC6.3X11 |
Description | CAP ALUM 3.3UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE3R3MEFC6.3X11 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D3R3MED1TD | Nichicon | 1.936 | 493-13856-1-ND | kr.3.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.30100 | kr.13.01 |
| 50 | kr.0.94620 | kr.47.31 |
| 100 | kr.0.83390 | kr.83.39 |
| 500 | kr.0.63908 | kr.319.54 |
| 2.000 | kr.0.52626 | kr.1,052.52 |
| 4.000 | kr.0.48362 | kr.1,934.48 |
| 6.000 | kr.0.46208 | kr.2,772.48 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

