Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200LLE18MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-1177-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE18MEFC10X12.5 |
Description | CAP ALUM 18UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE18MEFC10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 113 mA @ 120 Hz | |
Ripple Current @ High Frequency | 214 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.88100 | kr.28.81 |
| 50 | kr.2.15540 | kr.107.77 |
| 100 | kr.1.92450 | kr.192.45 |
| 500 | kr.1.52764 | kr.763.82 |
| 1.000 | kr.1.40232 | kr.1,402.32 |
| 3.000 | kr.1.24553 | kr.3,736.59 |
| 5.000 | kr.1.18690 | kr.5,934.50 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |



