
200CFX10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-200CFX10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 200CFX10MEFC10X16 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200CFX10MEFC10X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.10600 | kr.31.06 |
| 50 | kr.2.36500 | kr.118.25 |
| 100 | kr.2.11480 | kr.211.48 |
| 500 | kr.1.68518 | kr.842.59 |
| 1.000 | kr.1.54950 | kr.1,549.50 |
| 3.000 | kr.1.37984 | kr.4,139.52 |
| 5.000 | kr.1.31638 | kr.6,581.90 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

