
200BXG68MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-200BXG68MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXG68MEFC12.5X20 |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.08300 | kr.60.83 |
| 50 | kr.4.68100 | kr.234.05 |
| 100 | kr.4.23670 | kr.423.67 |
| 500 | kr.3.47232 | kr.1,736.16 |
| 1.000 | kr.3.23159 | kr.3,231.59 |
| 3.000 | kr.2.93062 | kr.8,791.86 |
| 5.000 | kr.2.81815 | kr.14,090.75 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

