
200BXG150MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-200BXG150MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXG150MEFC18X20 |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.10.78300 | kr.107.83 |
| 50 | kr.8.47600 | kr.423.80 |
| 100 | kr.7.74750 | kr.774.75 |
| 500 | kr.6.49418 | kr.3,247.09 |
| 1.000 | kr.6.09976 | kr.6,099.76 |
| 2.500 | kr.5.67900 | kr.14,197.50 |
| 5.000 | kr.5.42284 | kr.27,114.20 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |

