160MXC680MEFCSN30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 37
Unit Price: kr.36.20000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.15020
Datasheet

Parametric Equivalent


Nichicon
In Stock: 176
Unit Price: kr.35.11000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 343
Unit Price: kr.30.03000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 135
Unit Price: kr.48.74000
Datasheet
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160MXC680MEFCSN30X25

DigiKey Part Number
160MXC680MEFCSN30X25-ND
Manufacturer
Manufacturer Product Number
160MXC680MEFCSN30X25
Description
CAP ALUM 680UF 20% 160V SNAP TH
Customer Reference
Detailed Description
680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160MXC680MEFCSN30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Ripple Current @ High Frequency
2.61 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.17.29410kr.1,729.41
Manufacturers Standard Package
Unit Price without VAT:kr.17.29410
Unit Price with VAT:kr.21.61763