35ZLR1000MEFC12.5X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLR2200MEFC10X25

DigiKey Part Number
1189-16ZLR2200MEFC10X25-ND
Manufacturer
Manufacturer Product Number
16ZLR2200MEFC10X25
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.29000kr.13.29
10kr.8.71400kr.87.14
50kr.6.80080kr.340.04
100kr.6.19650kr.619.65
500kr.5.44768kr.2,723.84
1.000kr.4.82763kr.4,827.63
3.000kr.4.51655kr.13,549.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.29000
Unit Price with VAT:kr.16.61250