
16ZLR1800MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLR1800MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR1800MEFC10X20 |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.278 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.13 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.55000 | kr.11.55 |
| 10 | kr.7.51400 | kr.75.14 |
| 50 | kr.5.94180 | kr.297.09 |
| 100 | kr.5.29610 | kr.529.61 |
| 500 | kr.4.51048 | kr.2,255.24 |
| 1.000 | kr.4.09033 | kr.4,090.33 |
| 3.000 | kr.3.74246 | kr.11,227.38 |
| Unit Price without VAT: | kr.11.55000 |
|---|---|
| Unit Price with VAT: | kr.14.43750 |

