
16ZLJ470MT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3979-1-ND - Cut Tape (CT) 1189-3979-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLJ470MT78X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ470MT78X11.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.00000 | kr.20.00 |
| 50 | kr.1.47900 | kr.73.95 |
| 100 | kr.1.31360 | kr.131.36 |
| 500 | kr.1.02868 | kr.514.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98334 | kr.983.34 |
| 2.000 | kr.0.90483 | kr.1,809.66 |
| 3.000 | kr.0.86520 | kr.2,595.60 |
| 5.000 | kr.0.82100 | kr.4,105.00 |
| 7.000 | kr.0.79501 | kr.5,565.07 |
| 10.000 | kr.0.76990 | kr.7,699.00 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

