3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLJ3300M16X20

DigiKey Part Number
16ZLJ3300M16X20-ND
Manufacturer
Manufacturer Product Number
16ZLJ3300M16X20
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLJ3300M16X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.331 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.33 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLH3300MEFC16X20Rubycon3411189-2958-NDkr.12.63000Parametric Equivalent
EEU-FR1C332SPanasonic Industry111P14405-NDkr.15.83000Parametric Equivalent
EEU-FR1C332SBPanasonic Industry1.511P15340CT-NDkr.16.15000Parametric Equivalent
UHW1C332MHD6Nichicon596493-6923-NDkr.13.97000Parametric Equivalent
UHW1C332MHD6TNNichicon249493-UHW1C332MHD6TNCT-NDkr.13.01000Parametric Equivalent
In-Stock: 333
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.29000kr.14.29
10kr.9.39100kr.93.91
50kr.7.34200kr.367.10
100kr.6.69400kr.669.40
600kr.5.48140kr.3,288.84
1.200kr.5.14739kr.6,176.87
3.000kr.4.79113kr.14,373.39
5.400kr.4.60462kr.24,864.95
Manufacturers Standard Package
Unit Price without VAT:kr.14.29000
Unit Price with VAT:kr.17.86250