
16ZLJ1500MT810X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLJ1500MT810X20-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ1500MT810X20 |
Description | CAP ALUM 1.5MF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.67800 | kr.36.78 |
| 50 | kr.2.77260 | kr.138.63 |
| 100 | kr.2.48520 | kr.248.52 |
| 500 | kr.1.99008 | kr.995.04 |
| 1.000 | kr.1.83403 | kr.1,834.03 |
| 2.500 | kr.1.66735 | kr.4,168.38 |
| 5.000 | kr.1.56580 | kr.7,829.00 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

