
16ZLH1000MEFCTA8X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLH1000MEFCTA8X20CT-ND - Cut Tape (CT) 1189-16ZLH1000MEFCTA8X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH1000MEFCTA8X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH1000MEFCTA8X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.00880 | kr.100.44 |
| 100 | kr.1.79330 | kr.179.33 |
| 500 | kr.1.42168 | kr.710.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.36657 | kr.1,366.57 |
| 2.000 | kr.1.26449 | kr.2,528.98 |
| 3.000 | kr.1.21298 | kr.3,638.94 |
| 5.000 | kr.1.15552 | kr.5,777.60 |
| 7.000 | kr.1.12175 | kr.7,852.25 |
| 10.000 | kr.1.08913 | kr.10,891.30 |
| 12.000 | kr.1.07361 | kr.12,883.32 |
| 24.000 | kr.1.02110 | kr.24,506.40 |
| 25.000 | kr.1.01831 | kr.25,457.75 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

