Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLH2700MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 16ZLH2700MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH2700MEFCG412.5X30 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH2700MEFCG412.5X30 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.260" (32.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH2700MEFC12.5X30 | Rubycon | 0 | 16ZLH2700MEFC12.5X30-ND | kr.3.36653 | Parametric Equivalent |
| 860040378016 | Würth Elektronik | 0 | 732-860040378016CT-ND | kr.8.75000 | Parametric Equivalent |
| EKY-160ELL272MK30S | Chemi-Con | 1.000 | 565-EKY-160ELL272MK30S-ND | kr.12.62000 | Parametric Equivalent |
| EKYB250ELL272MK30S | Chemi-Con | 62 | 565-EKYB250ELL272MK30S-ND | kr.11.48000 | Parametric Equivalent |
| UHE1C272MHD | Nichicon | 104 | 493-1534-ND | kr.10.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.36653 | kr.2,019.92 |
| Unit Price without VAT: | kr.3.36653 |
|---|---|
| Unit Price with VAT: | kr.4.20816 |






