220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLH220MEFCT16.3X11

DigiKey Part Number
1189-4157-1-ND - Cut Tape (CT)
1189-4157-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16ZLH220MEFCT16.3X11
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLH220MEFCT16.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
540 mA @ 100 kHz
Part Status
Active
Impedance
94 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLH220MEFCTA6.3X11Rubycon3051189-16ZLH220MEFCTA6.3X11CT-NDkr.0.33000Direct
16YXJ220M6.3X11Rubycon61189-4155-NDkr.0.30000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2.8941189-16YXJ220MCR6.3X11-NDkr.0.36000Parametric Equivalent
16YXJ220MT16.3X11Rubycon102.9861189-1546-1-NDkr.0.25000Parametric Equivalent
16ZLH220MEFC6.3X11Rubycon5.4151189-1726-NDkr.0.26000Parametric Equivalent
In-Stock: 39.791
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.21700kr.12.17
50kr.0.88500kr.44.25
100kr.0.77920kr.77.92
500kr.0.59622kr.298.11
1.000kr.0.53820kr.538.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48989kr.979.78
4.000kr.0.44973kr.1,798.92
6.000kr.0.42944kr.2,576.64
10.000kr.0.40681kr.4,068.10
14.000kr.0.39351kr.5,509.14
20.000kr.0.38065kr.7,613.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250