1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLH1500MEFC12.5X16

DigiKey Part Number
1189-1149-ND
Manufacturer
Manufacturer Product Number
16ZLH1500MEFC12.5X16
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLH1500MEFC12.5X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
10000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZN160ELL152MK16SChemi-Con897565-EKZN160ELL152MK16S-NDkr.11.60000Parametric Equivalent
EY1C152MP51216EChinsan (Elite)4704191-EY1C152MP51216ECT-NDkr.3.85000Parametric Equivalent
In-Stock: 986
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.91000kr.8.91
10kr.5.71800kr.57.18
50kr.4.38440kr.219.22
100kr.3.96200kr.396.20
500kr.3.23436kr.1,617.18
1.000kr.3.00514kr.3,005.14
3.000kr.2.71846kr.8,155.38
5.000kr.2.61132kr.13,056.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.91000
Unit Price with VAT:kr.11.13750