
16ZLH1000MEFCTA8X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLH1000MEFCTA8X20CT-ND - Cut Tape (CT) 1189-16ZLH1000MEFCTA8X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLH1000MEFCTA8X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLH1000MEFCTA8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH1000MEFCT78X20 | Rubycon | 191 | 1189-16ZLH1000MEFCT78X20CT-ND | kr.5.13000 | Direct |
| EEU-FR1C102LB | Panasonic Industry | 7.934 | P15332CT-ND | kr.6.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.68000 | kr.4.68 |
| 10 | kr.2.91000 | kr.29.10 |
| 50 | kr.2.17420 | kr.108.71 |
| 100 | kr.1.94090 | kr.194.09 |
| 500 | kr.1.53866 | kr.769.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.41187 | kr.1,411.87 |
| 2.000 | kr.1.30642 | kr.2,612.84 |
| 3.000 | kr.1.25318 | kr.3,759.54 |
| 5.000 | kr.1.19381 | kr.5,969.05 |
| 7.000 | kr.1.15892 | kr.8,112.44 |
| 10.000 | kr.1.12521 | kr.11,252.10 |
| Unit Price without VAT: | kr.4.68000 |
|---|---|
| Unit Price with VAT: | kr.5.85000 |

