
16YXS680MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-16YXS680MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS680MEFC10X12.5 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.76500 | kr.27.65 |
| 50 | kr.2.06400 | kr.103.20 |
| 100 | kr.1.84090 | kr.184.09 |
| 500 | kr.1.45640 | kr.728.20 |
| 1.000 | kr.1.33500 | kr.1,335.00 |
| 3.000 | kr.1.18312 | kr.3,549.36 |
| 5.000 | kr.1.12630 | kr.5,631.50 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

