
16YXJ1000MT810X16 | |
|---|---|
DigiKey Part Number | 1189-1545-1-ND - Cut Tape (CT) 1189-1545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXJ1000MT810X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXJ1000MT810X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 907.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.28300 | kr.22.83 |
| 50 | kr.1.68980 | kr.84.49 |
| 100 | kr.1.50200 | kr.150.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.17874 | kr.589.37 |
| 1.000 | kr.1.07651 | kr.1,076.51 |
| 1.500 | kr.1.02485 | kr.1,537.28 |
| 2.500 | kr.0.96728 | kr.2,418.20 |
| 3.500 | kr.0.93341 | kr.3,266.93 |
| 5.000 | kr.0.90069 | kr.4,503.45 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

