
16YXG1000MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-1722-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG1000MEFC10X20 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG1000MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLS1000MEFC10X16 | Rubycon | 1.083 | 1189-2574-ND | kr.5.13000 | Direct |
| 25JXF1000MEFC10X20 | Rubycon | 2.232 | 1189-3321-ND | kr.11.73000 | Upgrade |
| 25YXJ1000M10X20 | Rubycon | 7.877 | 1189-1241-ND | kr.4.62000 | Upgrade |
| 25ZLH1000MEFC10X20 | Rubycon | 443 | 1189-1242-ND | kr.6.09000 | Upgrade |
| 25ZLJ1000M10X20 | Rubycon | 17.482 | 1189-1245-ND | kr.5.51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.2.64700 | kr.26.47 |
| 50 | kr.1.97300 | kr.98.65 |
| 100 | kr.1.75830 | kr.175.83 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

