
16YXF470MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-3976-1-ND - Cut Tape (CT) 1189-3976-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXF470MEFCT810X12.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF470MEFCT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.37340 | kr.68.67 |
| 100 | kr.1.21850 | kr.121.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.99652 | kr.498.26 |
| 1.000 | kr.0.90798 | kr.907.98 |
| 1.500 | kr.0.86329 | kr.1,294.93 |
| 2.500 | kr.0.81342 | kr.2,033.55 |
| 3.500 | kr.0.78409 | kr.2,744.32 |
| 5.000 | kr.0.75576 | kr.3,778.80 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |

