16YK100M5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.840
Unit Price: kr.1.41000
Datasheet

Upgrade


Rubycon
In Stock: 1.317
Unit Price: kr.1.93000
Datasheet

Upgrade


Rubycon
In Stock: 79.202
Unit Price: kr.1.48000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 17.327
Unit Price: kr.1.74000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.889
Unit Price: kr.1.74000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 222.780
Unit Price: kr.1.93000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.882
Unit Price: kr.2.51000
Datasheet

Upgrade


KEMET
In Stock: 8.588
Unit Price: kr.1.67000
Datasheet

Upgrade


KEMET
In Stock: 45.708
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 31.490
Unit Price: kr.1.29000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 90.572
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.269
Unit Price: kr.0.71000
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YK100M5X11

DigiKey Part Number
16YK100M5X11-ND
Manufacturer
Manufacturer Product Number
16YK100M5X11
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16YK100M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes