Parametric Equivalent
Direct

16WXA6800MEFCGC18X25 | |
|---|---|
DigiKey Part Number | 16WXA6800MEFCGC18X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16WXA6800MEFCGC18X25 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16WXA6800MEFCGC18X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.932 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.26250 | kr.1,252.50 |
| Unit Price without VAT: | kr.6.26250 |
|---|---|
| Unit Price with VAT: | kr.7.82813 |



