
16TNV680M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-16TNV680M8X10.5TR-ND - Tape & Reel (TR) 1189-16TNV680M8X10.5CT-ND - Cut Tape (CT) 1189-16TNV680M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TNV680M8X10.5 |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.64900 | kr.46.49 |
| 50 | kr.3.54800 | kr.177.40 |
| 100 | kr.3.19830 | kr.319.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.72028 | kr.1,360.14 |
| 1.000 | kr.2.52165 | kr.2,521.65 |
| 1.500 | kr.2.42137 | kr.3,632.05 |
| 2.500 | kr.2.30958 | kr.5,773.95 |
| 3.500 | kr.2.24387 | kr.7,853.54 |
| 5.000 | kr.2.18039 | kr.10,901.95 |
| 6.000 | kr.2.15019 | kr.12,901.14 |
| 12.000 | kr.2.04804 | kr.24,576.48 |
| 12.500 | kr.2.04260 | kr.25,532.50 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |

