
16TKV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2067-2-ND - Tape & Reel (TR) 1189-2067-1-ND - Cut Tape (CT) 1189-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TKV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TKV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.08000 | kr.8.08 |
| 10 | kr.5.17300 | kr.51.73 |
| 50 | kr.3.95120 | kr.197.56 |
| 100 | kr.3.56400 | kr.356.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.89656 | kr.1,448.28 |
| 1.000 | kr.2.68630 | kr.2,686.30 |
| 1.500 | kr.2.58024 | kr.3,870.36 |
| 2.500 | kr.2.46195 | kr.6,154.88 |
| 3.500 | kr.2.39243 | kr.8,373.51 |
| 5.000 | kr.2.32527 | kr.11,626.35 |
| Unit Price without VAT: | kr.8.08000 |
|---|---|
| Unit Price with VAT: | kr.10.10000 |

