
16THV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16THV220M10X10.5TR-ND - Tape & Reel (TR) 1189-16THV220M10X10.5CT-ND - Cut Tape (CT) 1189-16THV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16THV220M10X10.5 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100Hz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16THV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 10 | kr.4.99000 | kr.49.90 |
| 50 | kr.3.81420 | kr.190.71 |
| 100 | kr.3.44330 | kr.344.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.93748 | kr.1,468.74 |
| 1.000 | kr.2.72645 | kr.2,726.45 |
| 1.500 | kr.2.61988 | kr.3,929.82 |
| 2.500 | kr.2.50112 | kr.6,252.80 |
| 3.500 | kr.2.43131 | kr.8,509.58 |
| 5.000 | kr.2.36386 | kr.11,819.30 |
| 6.000 | kr.2.33181 | kr.13,990.86 |
| 12.000 | kr.2.22328 | kr.26,679.36 |
| 12.500 | kr.2.21749 | kr.27,718.63 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |

