16SKV22M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.027
Unit Price: kr.2.76000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.50816
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: kr.2.12735
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 490
Unit Price: kr.6.60000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 11.424
Unit Price: kr.6.60000
Datasheet

Direct


Panasonic Industry
In Stock: 10.252
Unit Price: kr.3.40000
Datasheet

Direct


Panasonic Industry
In Stock: 17.017
Unit Price: kr.2.88000
Datasheet

Direct


Panasonic Industry
In Stock: 7.311
Unit Price: kr.3.40000
Datasheet

Direct


Panasonic Industry
In Stock: 55.456
Unit Price: kr.2.95000
Datasheet

Direct


Panasonic Industry
In Stock: 7.417
Unit Price: kr.3.40000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Direct


Panasonic Industry
In Stock: 2.187
Unit Price: kr.3.91000
Datasheet

Direct


Chemi-Con
In Stock: 64
Unit Price: kr.2.56000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SKV22M5X5.5

DigiKey Part Number
1189-16SKV22M5X5.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16SKV22M5X5.5
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SKV22M5X5.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16TZV22M5X6.1Rubycon2.0271189-1540-1-NDkr.2.76000Direct
35TZV22M5X6.1Rubycon01189-1623-1-NDkr.2.88000Upgrade
226SMH016MCORNELL DUBILIER KNOWLES01572-1389-2-NDkr.0.50816Direct
AFK226M16C12T-FCornell Dubilier Knowles2.000338-2160-2-NDkr.2.12735Direct
AFK226M25C12T-FCornell Dubilier Knowles490338-2161-1-NDkr.6.60000Direct
Obsolete
This product is no longer manufactured. View Substitutes