16RX304700MGC16X35.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.74865
Datasheet
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16RX304700MGC16X35.5

DigiKey Part Number
16RX304700MGC16X35.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16RX304700MGC16X35.5
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
16RX304700MGC16X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.785 A @ 120 Hz
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Impedance
31 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.8.35095kr.1,670.19
Manufacturers Standard Package
Unit Price without VAT:kr.8.35095
Unit Price with VAT:kr.10.43869