
16PX6800MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-16PX6800MEFCGC16X25CT-ND - Cut Tape (CT) 1189-16PX6800MEFCGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PX6800MEFCGC16X25 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX6800MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.185 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX6800MEFC16X25 | Rubycon | 746 | 1189-1721-ND | kr.11.98000 | Parametric Equivalent |
| EEU-HD1C682 | Panasonic Industry | 348 | P15135-ND | kr.24.35000 | Parametric Equivalent |
| EEU-HD1C682B | Panasonic Industry | 15 | P15733CT-ND | kr.24.79000 | Parametric Equivalent |
| EKMQ160ELL682ML25S | Chemi-Con | 490 | 565-EKMQ160ELL682ML25S-ND | kr.24.98000 | Parametric Equivalent |
| UVY1C682MHD | Nichicon | 57 | 493-16163-ND | kr.13.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.72400 | kr.87.24 |
| 50 | kr.6.80020 | kr.340.01 |
| 100 | kr.6.19350 | kr.619.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.54444 | kr.1,386.11 |
| 500 | kr.5.14896 | kr.2,574.48 |
| 750 | kr.4.94935 | kr.3,712.01 |
| 1.250 | kr.4.72670 | kr.5,908.38 |
| 1.750 | kr.4.59589 | kr.8,042.81 |
| 2.500 | kr.4.46952 | kr.11,173.80 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

