
16PX15000MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-1127-ND |
Manufacturer | |
Manufacturer Product Number | 16PX15000MEFC18X35.5 |
Description | CAP ALUM 15000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX15000MEFC18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3805 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.13.24400 | kr.132.44 |
| 50 | kr.10.50280 | kr.525.14 |
| 200 | kr.8.91910 | kr.1,783.82 |
| 600 | kr.8.01968 | kr.4,811.81 |
| 1.000 | kr.7.68345 | kr.7,683.45 |
| 2.600 | kr.7.16578 | kr.18,631.03 |
| 5.000 | kr.6.88075 | kr.34,403.75 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |

