
16MXG22000MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 1189-3864-ND |
Manufacturer | |
Manufacturer Product Number | 16MXG22000MEFCSN22X45 |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MXG22000MEFCSN22X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.864 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.48000 | kr.51.48 |
| 10 | kr.36.23900 | kr.362.39 |
| 50 | kr.29.93620 | kr.1,496.81 |
| 200 | kr.26.30405 | kr.5,260.81 |
| 600 | kr.24.24500 | kr.14,547.00 |
| 1.000 | kr.23.47569 | kr.23,475.69 |
| 2.600 | kr.22.29203 | kr.57,959.28 |
| Unit Price without VAT: | kr.51.48000 |
|---|---|
| Unit Price with VAT: | kr.64.35000 |

