Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16JZV470MBOB10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JZV470MBOB10X10.5TR-ND - Tape & Reel (TR) 1189-16JZV470MBOB10X10.5CT-ND - Cut Tape (CT) 1189-16JZV470MBOB10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV470MBOB10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV470MBOB10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.3.96100 | kr.39.61 |
| 50 | kr.2.98360 | kr.149.18 |
| 100 | kr.2.67620 | kr.267.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.15906 | kr.1,079.53 |
| 1.000 | kr.2.00095 | kr.2,000.95 |
| 2.500 | kr.1.83597 | kr.4,589.93 |
| 5.000 | kr.1.73820 | kr.8,691.00 |
| 12.500 | kr.1.65882 | kr.20,735.25 |
| 25.000 | kr.1.57649 | kr.39,412.25 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |












