Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160USG820MEFC25X30 | |
|---|---|
DigiKey Part Number | 160USG820MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 160USG820MEFC25X30 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USG820MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.125 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXG820MEFCSN25X30 | Rubycon | 0 | 160MXG820MEFCSN25X30-ND | kr.17.97780 | Direct |
| 200USG820MEFC25X30 | Rubycon | 0 | 200USG820MEFC25X30-ND | kr.25.56820 | Parametric Equivalent |
| 200USG820MEFCSN25X30 | Rubycon | 1.887 | 1189-3884-ND | kr.33.46000 | Parametric Equivalent |
| LLS2C821MELA | Nichicon | 0 | 493-2458-ND | kr.12.68076 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.29405 | kr.4,058.81 |
| Unit Price without VAT: | kr.20.29405 |
|---|---|
| Unit Price with VAT: | kr.25.36756 |





