
160SGV100M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-4129-2-ND - Tape & Reel (TR) 1189-4129-1-ND - Cut Tape (CT) 1189-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 160SGV100M18X16.5 |
Description | CAP ALUM 100UF 20% 160V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160SGV100M18X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 576 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.25000 | kr.20.25 |
| 10 | kr.13.49000 | kr.134.90 |
| 50 | kr.10.80760 | kr.540.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.9.76280 | kr.1,220.35 |
| 250 | kr.9.30368 | kr.2,325.92 |
| 375 | kr.9.06784 | kr.3,400.44 |
| 625 | kr.8.64058 | kr.5,400.36 |
| 875 | kr.8.42749 | kr.7,374.05 |
| 1.250 | kr.8.19846 | kr.10,248.08 |
| Unit Price without VAT: | kr.20.25000 |
|---|---|
| Unit Price with VAT: | kr.25.31250 |

